Add To Favorites
Product Overview
Digi-Key Part Number 404-1008-1-ND
Quantity Available 67.319
Can ship immediately
Manufacturer

Manufacturer Part Number

FY1111C-TR

Description LED YELLOW DIFFUSED 0603 SMD
Expanded Description Yellow 590nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1111C Series
Catalog Page 2807 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Stanley Electric Co

Series 1111C
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color White
Lens Transparency Diffused
Millicandela Rating 65mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 140°, 150°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 592nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 1608
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 404-1008-1

17:44:52 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,40000 4,00
25 0,32680 8,17
100 0,26140 26,14
250 0,22064 55,16
500 0,18794 93,97
1.000 0,14709 147,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 404-1008-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 64.000 - Immediate
  • Unit Price: 0,12258
  • Digi-Reel® ? : 404-1008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 67.319 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback