Add To Favorites
Product Overview
Digi-Key Part Number 404-1082-1-ND
Quantity Available 26.412
Can ship immediately
Manufacturer

Manufacturer Part Number

BRPG1204W-TR

Description LED GREEN/RED CLEAR 1208 SMD
Expanded Description Green, Red 567nm Green, 647nm Red LED Indication - Discrete 2.1V Green, 1.7V Red 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1204W Series
Catalog Page 2808 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Stanley Electric Co

Series 1204W
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12mcd Green, 33.6mcd Red
Lens Style/Size Rectangle with Flat Top, 1.80mm x 2.50mm
Voltage - Forward (Vf) (Typ) 2.1V Green, 1.7V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 100°, 88° Green, 80°, 80° Red
Mounting Type Surface Mount
Wavelength - Dominant 567nm Green, 647nm Red
Wavelength - Peak 560nm Green, 660nm Red
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.50mm W
Height (Max) 1.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 404-1082-1

03:15:26 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,45100 4,51
25 0,37600 9,40
100 0,32390 32,39
250 0,28920 72,30
500 0,24870 124,35
1.000 0,19203 192,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 404-1082-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 22.500 - Immediate
  • Unit Price: 0,15774
  • Digi-Reel® ? : 404-1082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.412 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback