Add To Favorites
Product Overview
Digi-Key Part Number 404-1048-1-ND
Quantity Available 130.742
Can ship immediately
Manufacturer

Manufacturer Part Number

BR1102W-TR

Description LED RED CLEAR 1206 SMD
Expanded Description Red 647nm LED Indication - Discrete 1.7V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1102W Series
Catalog Page 2808 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Stanley Electric Co

Series 1102W
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 33.6mcd
Lens Style/Size Rectangle with Flat Top, 1.80mm x 1.50mm
Voltage - Forward (Vf) (Typ) 1.7V
Current - Test 20mA
Viewing Angle 70°, 82°
Mounting Type Surface Mount
Wavelength - Dominant 647nm
Wavelength - Peak 660nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 3216 Type
Size / Dimension 3.00mm L x 1.50mm W
Height (Max) 1.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 404-1048-1

07:26:38 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,34300 3,43
25 0,29720 7,43
100 0,22840 22,84
250 0,18564 46,41
500 0,13708 68,54
1.000 0,11424 114,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 404-1048-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 132.500 - Immediate
  • Unit Price: 0,09346
  • Digi-Reel® ? : 404-1048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 130.742 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback