Add To Favorites
Product Overview
Digi-Key Part Number 404-1005-1-ND
Quantity Available 262
Can ship immediately
Manufacturer

Manufacturer Part Number

BG1111C-TR

Description LED GREEN DIFFUSED 0603 SMD
Expanded Description Green 558nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1111C Series
Catalog Page 2807 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Stanley Electric Co

Series 1111C
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color White
Lens Transparency Diffused
Millicandela Rating 2.4mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 153°, 146°
Mounting Type Surface Mount
Wavelength - Dominant 558nm
Wavelength - Peak 555nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 1608
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 404-1005-1

19:43:59 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,27600 2,76
25 0,23960 5,99
100 0,18450 18,45
250 0,14988 37,47
500 0,11066 55,33
1.000 0,09222 92,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 404-1005-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,08384
  • Digi-Reel® ? : 404-1005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 262 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback