Add To Favorites
Product Overview
Digi-Key Part Number 404-1053-1-ND
Quantity Available 267
Can ship immediately
Manufacturer

Manufacturer Part Number

BG1102W-TR

Description LED GREEN CLEAR 1206 SMD
Expanded Description Green 558nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1102W Series
Catalog Page 2808 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Stanley Electric Co

Series 1102W
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 4.8mcd
Lens Style/Size Rectangle with Flat Top, 1.80mm x 1.50mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 56°, 71°
Mounting Type Surface Mount
Wavelength - Dominant 558nm
Wavelength - Peak 555nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 3216 Type
Size / Dimension 3.00mm L x 1.50mm W
Height (Max) 1.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 404-1053-1

00:14:07 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29600 2,96
25 0,24160 6,04
100 0,19320 19,32
250 0,16304 40,76
500 0,13890 69,45
1.000 0,10871 108,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 404-1053-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,09882
  • Digi-Reel® ? : 404-1053-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 267 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback