Add To Favorites
Product Overview
Digi-Key Part Number 404-1068-1-ND
Quantity Available 8.350
Can ship immediately
Manufacturer

Manufacturer Part Number

BG1101F-TR

Description LED GREEN CLEAR 2SMD R/A
Expanded Description Green 558nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1101F Series
Catalog Page 2808 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Stanley Electric Co

Series 1101F
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2.4mcd
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 160°, 136°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 558nm
Wavelength - Peak 555nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package -
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 404-1068-1

02:09:29 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,36000 3,60
25 0,29400 7,35
100 0,23520 23,52
250 0,19840 49,60
500 0,16900 84,50
1.000 0,13227 132,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 404-1068-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,11022
  • Digi-Reel® ? : 404-1068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.350 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback