Add To Favorites
Product Overview
Digi-Key Part Number 404-1088-1-ND
Quantity Available 837
Can ship immediately
Manufacturer

Manufacturer Part Number

AYPG1211F-TR

Description LED GRN/YLW DIFF 2SMD R/A
Expanded Description Green, Yellow 567nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2.2V Yellow 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1211F Series
Catalog Page 2808 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Stanley Electric Co

Series 1211F
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Yellow
Lens Color White
Lens Transparency Diffused
Millicandela Rating 5.2mcd Green, 3mcd Yellow
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2.1V Green, 2.2V Yellow
Current - Test 20mA Green, 20mA Yellow
Viewing Angle 150°, 140° Green, 150°, 140° Yellow
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 567nm Green, 590nm Yellow
Wavelength - Peak 560nm Green, 580nm Yellow
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package -
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.15mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 404-1088-1

22:54:39 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,40800 4,08
25 0,33960 8,49
100 0,29260 29,26
250 0,26128 65,32
500 0,22472 112,36
1.000 0,17350 173,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 404-1088-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,15678
  • Digi-Reel® ? : 404-1088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 837 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback