Add To Favorites
Product Overview
Digi-Key Part Number 374-1392-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MK15-501-D-2

Description SWITCH REED SPST-NO 500MA 200V
Expanded Description Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 500mA (AC/DC) 200V Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MK15-501-D-2
Featured Product MKxx-MMS Series Reed Sensors
Product Attributes Select All
Categories
Manufacturer

Standex-Meder Electronics

Series MK15-501
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded Body
Circuit SPST-NO
Operate Range 20 ~ 25AT
Release Range -
Current - Switching 500mA (AC/DC)
Voltage - Switching AC 200V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.5ms
Release Time 0.1ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.768" (19.50mm)
Size - Body 0.630" L x 0.110" W x 0.110" H (16.00mm x 2.80mm x 2.80mm)
Height Above Board 0.110" (2.80mm)
Operating Temperature -40°C ~ 125°C
Capacitance 0.3pF
Current - Carry 1A (AC/DC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 374-1392-1

21:33:31 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,61000 6,10
25 0,58560 14,64
50 0,54900 27,45
100 0,53690 53,69
250 0,42704 106,76
500 0,39044 195,22
1.000 0,37824 378,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 374-1392-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,32167
  • Digi-Reel® ? : 374-1392-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback