Add To Favorites
Product Overview
Digi-Key Part Number RPC0805JT3K00CT-ND
Quantity Available 8.456
Can ship immediately
Manufacturer

Manufacturer Part Number

RPC0805JT3K00

Description RES SMD 3K OHM 5% 1/4W 0805
Expanded Description 3k Ohm ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RPC Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
RoHS Information RoHS Compliance
Featured Product RPC1206 and RPC0805 Chip Resistors
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RPC0805JT3K00CT

14:40:16 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,14700 1,47
25 0,10680 2,67
50 0,07740 3,87
100 0,05740 5,74
250 0,04408 11,02
500 0,03472 17,36
1.000 0,02403 24,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RPC0805JT3K00TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,01821
  • Digi-Reel® ? : RPC0805JT3K00DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.456 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback