Add To Favorites
Product Overview
Digi-Key Part Number 1263-RNF14FBD2K74-CHP
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

RNF14FBD2K74

Description RES 2.74K OHM 1/4W 1% AXIAL
Expanded Description 2.74k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RNF, RNMF Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RNF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 2.74k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RNF14FTD2K74CT-ND RNF14FTD2K74 Stackpole Electronics Inc. Cut Tape (CT) ? 12.552 - Immediate
0,09000 1

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RNF14FTD2K74TR-ND RNF14FTD2K74 Stackpole Electronics Inc. Tape & Reel (TR) ? 10.000 - Immediate
0,00802 5.000
Additional Resources
Standard Package ? 1.000

17:23:16 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,01444 14,44
2.000 0,01324 26,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback