Add To Favorites
Product Overview
Digi-Key Part Number RNCP1206FTD15R0CT-ND
Quantity Available 61.766
Can ship immediately
Manufacturer

Manufacturer Part Number

RNCP1206FTD15R0

Description RES SMD 15 OHM 1% 1/2W 1206
Expanded Description 15 Ohm ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RNCP Series
Resistor Packaging Spec
Product Training Modules RNCP Series Thin Film Resistors
RoHS Information RoHS Compliance
Featured Product RNCP Series High Power Thin Film Resistors
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2205 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RNCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 15
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.059" W (3.10mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RNCP1206FTD15R0CT
RNCP1206T115FRCT
RNCP1206T115FRCT-ND

12:45:00 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,04700 0,47
25 0,03440 0,86
50 0,02620 1,31
100 0,01930 1,93
250 0,01476 3,69
500 0,01178 5,89
1.000 0,00868 8,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCP1206FTD15R0TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 55.000 - Immediate
  • Unit Price: 0,00565
  • Digi-Reel® ? : RNCP1206FTD15R0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 61.766 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback