Add To Favorites
Product Overview
Digi-Key Part Number RNCP0805FTD47K5CT-ND
Quantity Available 4.465
Can ship immediately
Manufacturer

Manufacturer Part Number

RNCP0805FTD47K5

Description RES SMD 47.5K OHM 1% 1/4W 0805
Expanded Description 47.5k Ohm ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RNCP Series
Resistor Packaging Spec
Product Training Modules RNCP Series Thin Film Resistors
RoHS Information RoHS Compliance
Featured Product RNCP Series High Power Thin Film Resistors
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2205 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RNCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47.5k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RNCP0805FTD47K5CT
RNCP0805T147.5KFRCT
RNCP0805T147.5KFRCT-ND

16:11:00 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03300 0,33
25 0,02400 0,60
50 0,01840 0,92
100 0,01350 1,35
250 0,01028 2,57
500 0,00824 4,12
1.000 0,00605 6,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCP0805FTD47K5TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,00395
  • Digi-Reel® ? : RNCP0805FTD47K5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.565 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback