Add To Favorites
Product Overview
Digi-Key Part Number RNCP0603FTD4K99CT-ND
Quantity Available 13.162
Can ship immediately
Manufacturer

Manufacturer Part Number

RNCP0603FTD4K99

Description RES SMD 4.99K OHM 1% 1/8W 0603
Expanded Description 4.99k Ohm ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RNCP Series
Resistor Packaging Spec
Product Training Modules RNCP Series Thin Film Resistors
RoHS Information RoHS Compliance
Featured Product RNCP Series High Power Thin Film Resistors
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2205 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RNCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.99k
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.059" L x 0.031" W (1.50mm x 0.80mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RNCP0603FTD4K99CT
RNCP0603T14.99KFRCT
RNCP0603T14.99KFRCT-ND

15:58:47 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,02800 0,28
25 0,02000 0,50
50 0,01520 0,76
100 0,01120 1,12
250 0,00856 2,14
500 0,00684 3,42
1.000 0,00504 5,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCP0603FTD4K99TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,00328
  • Digi-Reel® ? : RNCP0603FTD4K99DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.162 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback