Add To Favorites
Product Overview
Digi-Key Part Number RNCF0805TKY24R9CT-ND
Quantity Available 3.219
Can ship immediately
Manufacturer

Manufacturer Part Number

RNCF0805TKY24R9

Description RES SMD 24.9 OHM 0.01% 1/8W 0805
Expanded Description 24.9 Ohm ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RNCF Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RNCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 24.9
Tolerance ±0.01%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RNCF0805TKY24R9CT

21:34:21 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,91000 1,91
10 1,69400 16,94
25 1,57160 39,29
50 1,47880 73,94
100 1,29400 129,40
250 1,10912 277,28
500 0,92426 462,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCF0805TKY24R9TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,72821
  • Digi-Reel® ? : RNCF0805TKY24R9DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.219 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback