Add To Favorites
Product Overview
Digi-Key Part Number RMCF2512JT2R00CT-ND
Quantity Available 6.794
Can ship immediately
Manufacturer

Manufacturer Part Number

RMCF2512JT2R00

Description RES SMD 2 OHM 5% 1W 2512
Expanded Description 2 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RMCF,RMCP Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2204 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RMCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHC2512JT2R00-ND RHC2512JT2R00 Stackpole Electronics Inc. Tape & Reel (TR) ? 0
0,22467 4.000  Non-Stock ?
RHC2512FT2R00-ND RHC2512FT2R00 Stackpole Electronics Inc. Tape & Reel (TR) ? 0
0,29528 4.000  Non-Stock ?
RMCF2512FT2R00CT-ND RMCF2512FT2R00 Stackpole Electronics Inc. Cut Tape (CT) ? 11.930 - Immediate
0,34000 1
Additional Resources
Standard Package ? 1
Other Names RMCF125%RCT
RMCF125%RCT-ND
RMCF12JRCT
RMCF12JRCT-ND
RMCF2512JT2R00CT

09:39:03 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,22800 2,28
25 0,16600 4,15
50 0,12040 6,02
100 0,08930 8,93
250 0,06852 17,13
500 0,05400 27,00
1.000 0,03738 37,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RMCF2512JT2R00TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,03115
  • Digi-Reel® ? : RMCF2512JT2R00DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.794 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback