Add To Favorites
Product Overview
Digi-Key Part Number RMCF0402FT2K94CT-ND
Quantity Available 123.078
Can ship immediately
Manufacturer

Manufacturer Part Number

RMCF0402FT2K94

Description RES SMD 2.94K OHM 1% 1/16W 0402
Expanded Description 2.94k Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RMCF,RMCP Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RMCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.94k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names RMCF0402FT2K94CT

21:49:55 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01700 0,17
25 0,01240 0,31
50 0,00940 0,47
100 0,00700 0,70
250 0,00532 1,33
500 0,00424 2,12
1.000 0,00312 3,12
5.000 0,00224 11,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RMCF0402FT2K94TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,00195
  • Digi-Reel® ? : RMCF0402FT2K94DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 123.078 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback