Add To Favorites
Product Overview
Digi-Key Part Number RHC2512FT4R99CT-ND
Quantity Available 28.361
Can ship immediately
Manufacturer

Manufacturer Part Number

RHC2512FT4R99

Description RES SMD 4.99 OHM 1% 2W 2512
Expanded Description 4.99 Ohm ±1% 2W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RHC Series
Resistor Packaging Spec
Product Training Modules RHC Power Resistors
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2202 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.99
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHC25124.991%RCT
RHC25124.991%RCT-ND
RHC25124.99FRCT
RHC25124.99FRCT-ND
RHC2512FT4R99CT

19:53:54 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,74000 7,40
25 0,68080 17,02
50 0,62100 31,05
100 0,53740 53,74
250 0,45380 113,45
500 0,38214 191,07
1.000 0,32481 324,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHC2512FT4R99TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,29528
  • Digi-Reel® ? : RHC2512FT4R99DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.361 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback