Add To Favorites
Product Overview
Digi-Key Part Number RC12JB10K0-ND
Quantity Available 17.175
Can ship immediately
Manufacturer

Manufacturer Part Number

RC12JB10K0

Description RES 10K OHM 1/2W 5% AXIAL
Expanded Description 10k Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets RC Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
RoHS Information RoHS Compliance
Featured Product RC Series Carbon Composition Axial Leaded Resistors
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RC
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Composition
Features Non-Inductive, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.142" Dia x 0.374" L (3.60mm x 9.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1.000
Other Names RC1/210K5%A
RC1/210K5%A-ND
RC1/210KJA
RC1/210KJA-ND

12:21:57 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,37800 3,78
25 0,29440 7,36
50 0,24920 12,46
100 0,19640 19,64
250 0,16616 41,54
500 0,13594 67,97
1.000 0,10573 105,73
5.000 0,10044 502,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RC12JT10K0-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,10044
Send Feedback