Add To Favorites
Product Overview
Digi-Key Part Number HVCB2512FDD3M00CT-ND
Quantity Available 315
Can ship immediately
Manufacturer

Manufacturer Part Number

HVCB2512FDD3M00

Description RES SMD 3M OHM 1% 2W 2512
Expanded Description 3M Ohm ±1% 2W Chip Resistor 2512 (6432 Metric) High Voltage, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HVC Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
RoHS Information RoHS Compliance
Featured Product HVC Series High Voltage Chip Resistors
PCN Design/Specification HVC Series Specifications Upgrade 01/Mar/2012
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series HVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3M
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.030" (0.76mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names HVCB2512FDD3M00CT

13:10:38 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,40000 5,40
10 4,88000 48,80
25 4,46520 111,63
50 4,15360 207,68
100 3,63440 363,44
250 3,11520 778,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HVCB2512FDD3M00TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,59600
  • Digi-Reel® ? : HVCB2512FDD3M00DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 315 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback