Add To Favorites
Product Overview
Digi-Key Part Number HVCB0805JDD5G00CT-ND
Quantity Available 510
Can ship immediately
Manufacturer

Manufacturer Part Number

HVCB0805JDD5G00

Description RES SMD 5G OHM 5% 1/5W 0805
Expanded Description 5G Ohm ±5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HVC Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
RoHS Information RoHS Compliance
Featured Product HVC Series High Voltage Chip Resistors
PCN Design/Specification HVC Series Specifications Upgrade 01/Mar/2012
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series HVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5G
Tolerance ±5%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names HVCB0805JDD5G00CT

04:04:06 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,16000 6,16
10 5,77700 57,77
25 5,39160 134,79
50 4,74980 237,49
100 4,10780 410,78
250 3,72276 930,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HVCB0805JDD5G00TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3,17424
  • Digi-Reel® ? : HVCB0805JDD5G00DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 510 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback