Add To Favorites
Product Overview
Digi-Key Part Number HVCB0603JDD1G00CT-ND
Quantity Available 1.439
Can ship immediately
Manufacturer

Manufacturer Part Number

HVCB0603JDD1G00

Description RES SMD 1G OHM 5% 0.06W 0603
Expanded Description 1G Ohm ±5% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HVC Series
Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series HVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1G
Tolerance ±5%
Power (Watts) 0.06W
Composition Thick Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.79mm)
Height - Seated (Max) 0.020" (0.51mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names HVCB0603JDD1G00CT

20:05:41 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,12000 4,12
10 3,72200 37,22
25 3,40480 85,12
50 3,16740 158,37
100 2,77140 277,14
250 2,37552 593,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HVCB0603JDD1G00TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,97958
  • Digi-Reel® ? : HVCB0603JDD1G00DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.439 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback