Add To Favorites
Product Overview
Digi-Key Part Number HVCB0603FDC50M0CT-ND
Quantity Available 446
Can ship immediately
Manufacturer

Manufacturer Part Number

HVCB0603FDC50M0

Description RES SMD 50M OHM 1% 0.06W 0603
Expanded Description 50M Ohm ±1% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HVC Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
RoHS Information RoHS Compliance
PCN Design/Specification HVC Series Specifications Upgrade 01/Mar/2012
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series HVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 50M
Tolerance ±1%
Power (Watts) 0.06W
Composition Thick Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.79mm)
Height - Seated (Max) 0.020" (0.51mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names HVCB0603FDC50M0CT

02:54:03 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,86000 4,86
10 4,39200 43,92
25 4,01880 100,47
50 3,73820 186,91
100 3,27100 327,10
250 2,80368 700,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HVCB0603FDC50M0TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,33640
  • Digi-Reel® ? : HVCB0603FDC50M0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 446 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback