Add To Favorites
Product Overview
Digi-Key Part Number HMC1206JT47M0CT-ND
Quantity Available 6.140
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC1206JT47M0

Description RES SMD 47M OHM 5% 1/4W 1206
Expanded Description 47M Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HMC Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series HMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47M
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features -
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names HMC1206JT47M0CT

19:55:12 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,39600 3,96
25 0,30880 7,72
50 0,26120 13,06
100 0,20590 20,59
250 0,17424 43,56
500 0,14254 71,27
1.000 0,11086 110,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HMC1206JT47M0TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,09790
  • Digi-Reel® ? : HMC1206JT47M0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.140 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback