Add To Favorites
Product Overview
Digi-Key Part Number CSNL2512FT5L00CT-ND
Quantity Available 33.753
Can ship immediately
Manufacturer

Manufacturer Part Number

CSNL2512FT5L00

Description RES SMD 0.005 OHM 1% 2W 2512
Expanded Description 0.005 Ohm ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CSNL Series
Resistor Packaging Spec
Product Training Modules Current Sensing Resistor
RoHS Information RoHS Compliance
Featured Product CSNL Series
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2206 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series CSNL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.005
Tolerance ±1%
Power (Watts) 2W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CSNL2-0.005FCT
CSNL2-0.005FCT-ND
CSNL20.0051%RCT
CSNL20.0051%RCT-ND
CSNL20.005FRCT
CSNL20.005FRCT-ND
CSNL2512FT5L00CT

09:37:43 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,50300 5,03
25 0,43120 10,78
50 0,38820 19,41
100 0,33790 33,79
250 0,30192 75,48
500 0,24442 122,21
1.000 0,19769 197,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CSNL2512FT5L00TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,17384
  • Digi-Reel® ? : CSNL2512FT5L00DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.758 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CSNL2512FK5L00-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,17972
Send Feedback