Add To Favorites
Product Overview
Digi-Key Part Number CF18JT430RCT-ND
Quantity Available 93.251
Can ship immediately
Manufacturer

Manufacturer Part Number

CF18JT430R

Description RES 430 OHM 1/8W 5% CF AXIAL
Expanded Description 430 Ohm ±5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2208 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series CF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 430
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
S430QCT-ND CFM14JT430R Stackpole Electronics Inc. Cut Tape (CT) ? 4.283 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names CF1/8430JRCT
CF1/8430JRCT-ND
CF18JT430RCT

12:41:34 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04600 0,46
25 0,03360 0,84
50 0,02540 1,27
100 0,01880 1,88
250 0,01436 3,59
500 0,01146 5,73
1.000 0,00844 8,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CF18JT430RTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: 0,00550
Send Feedback