Add To Favorites
Product Overview
Digi-Key Part Number 1263-CF18JB82R0-CHP
Quantity Available 1.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CF18JB82R0

Description RES 82 OHM 1/8W 5% AXIAL
Expanded Description 82 Ohm ±5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series CF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 82
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CF18JT82R0CT-ND CF18JT82R0 Stackpole Electronics Inc. Cut Tape (CT) ? 34.250 - Immediate
0,09000 1

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CF18JT82R0TR-ND CF18JT82R0 Stackpole Electronics Inc. Tape & Reel (TR) ? 25.000 - Immediate
0,00556 5.000
Additional Resources
Standard Package ? 1.000

04:14:40 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,01059 10,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback