Add To Favorites
Product Overview
Digi-Key Part Number CF14JT560KCT-ND
Quantity Available 13.426
Can ship immediately
Manufacturer

Manufacturer Part Number

CF14JT560K

Description RES 560K OHM 1/4W 5% AXIAL
Expanded Description 560k Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2208 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series CF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 560k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -850ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
S560KHCT-ND CFM12JT560K Stackpole Electronics Inc. Cut Tape (CT) ? 4.018 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names CF1/4560K5%RCT
CF1/4560K5%RCT-ND
CF1/4560KJRCT
CF1/4560KJRCT-ND
CF14JT560KCT

20:39:49 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03800 0,38
25 0,02720 0,68
50 0,02080 1,04
100 0,01530 1,53
250 0,01168 2,92
500 0,00934 4,67
1.000 0,00688 6,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CF14JT560KTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,00448
  • Tape & Box (TB) ? : CF14JA560K-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,00448
Send Feedback