Add To Favorites
Product Overview
Digi-Key Part Number 1263-CF14JB6K20-CHP
Quantity Available 18.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CF14JB6K20

Description RES 6.2K OHM 1/4W 5% AXIAL
Expanded Description 6.2k Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series CF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 6.2k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CF14JT6K20CT-ND CF14JT6K20 Stackpole Electronics Inc. Cut Tape (CT) ? 14.407 - Immediate
0,09000 1
PCF14JT6K20-ND PCF14JT6K20 Stackpole Electronics Inc. Tape & Reel (TR) ? 0
0,01284 5.000  Non-Stock ?

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CF14JT6K20TR-ND CF14JT6K20 Stackpole Electronics Inc. Tape & Reel (TR) ? 10.000 - Immediate
0,00448 5.000
Additional Resources
Standard Package ? 1.000

21:37:17 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,01059 10,59
2.000 0,00915 18,29
5.000 0,00818 40,92
10.000 0,00734 73,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback