Add To Favorites
Product Overview
Digi-Key Part Number 1263-CF14JB5K60-CHP
Quantity Available 10.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CF14JB5K60

Description RES 5.6K OHM 1/4W 5% AXIAL
Expanded Description 5.6k Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series CF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 5.6k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CF14JT5K60CT-ND CF14JT5K60 Stackpole Electronics Inc. Cut Tape (CT) ? 119.924 - Immediate
0,09000 1
PCF14JT5K60-ND PCF14JT5K60 Stackpole Electronics Inc. Tape & Reel (TR) ? 0
0,01270 5.000  Non-Stock ?

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CF14JT5K60TR-ND CF14JT5K60 Stackpole Electronics Inc. Tape & Reel (TR) ? 115.000 - Immediate
0,00443 5.000
Additional Resources
Standard Package ? 1.000

10:31:47 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,01047 10,47
2.000 0,00905 18,09
5.000 0,00809 40,47
10.000 0,00726 72,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback