Add To Favorites
Product Overview
Digi-Key Part Number 1263-CF14JB270R-CHP
Quantity Available 75.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CF14JB270R

Description RES 270 OHM 1/4W 5% AXIAL
Expanded Description 270 Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series CF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 270
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CF14JT270RCT-ND CF14JT270R Stackpole Electronics Inc. Cut Tape (CT) ? 76.967 - Immediate
0,10000 1
PCF14JT270R-ND PCF14JT270R Stackpole Electronics Inc. Tape & Reel (TR) ? 0
0,01305 5.000  Non-Stock ?

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CF14JT270RTR-ND CF14JT270R Stackpole Electronics Inc. Tape & Reel (TR) ? 75.000 - Immediate
0,00456 5.000
Additional Resources
Standard Package ? 1.000

01:43:54 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,01077 10,77
2.000 0,00930 18,60
5.000 0,00832 41,61
10.000 0,00747 74,65
25.000 0,00685 171,32
50.000 0,00680 339,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback