Add To Favorites
Product Overview
Digi-Key Part Number 1263-CF14JB24R0-CHP
Quantity Available 18.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CF14JB24R0

Description RES 24 OHM 1/4W 5% AXIAL
Expanded Description 24 Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series CF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 24
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CF14JT24R0CT-ND CF14JT24R0 Stackpole Electronics Inc. Cut Tape (CT) ? 8.786 - Immediate
0,10000 1
PCF14JT24R0-ND PCF14JT24R0 Stackpole Electronics Inc. Tape & Reel (TR) ? 0
0,01305 5.000  Non-Stock ?

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CF14JT24R0TR-ND CF14JT24R0 Stackpole Electronics Inc. Tape & Reel (TR) ? 5.000 - Immediate
0,00456 5.000
Additional Resources
Standard Package ? 1.000

11:00:39 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,01077 10,77
2.000 0,00930 18,60
5.000 0,00832 41,61
10.000 0,00747 74,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback