Add To Favorites
Product Overview
Digi-Key Part Number CF12JT2K00CT-ND
Quantity Available 10.515
Can ship immediately
Manufacturer

Manufacturer Part Number

CF12JT2K00

Description RES 2K OHM 1/2W 5% AXIAL
Expanded Description 2k Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2208 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series CF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2k
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CF1/22K5%RCT
CF1/22K5%RCT-ND
CF1/22KJRCT
CF1/22KJRCT-ND
CF12JT2K00CT

18:33:32 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06800 0,68
25 0,04920 1,23
50 0,03740 1,87
100 0,02760 2,76
250 0,02104 5,26
500 0,01682 8,41
1.000 0,01239 12,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CF12JT2K00TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,00807
  • Tape & Box (TB) ? : CF12JA2K00-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,00977
Send Feedback