Add To Favorites
Product Overview
Digi-Key Part Number 1263-CF12JB180R-CHP
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CF12JB180R

Description RES 180 OHM 1/2W 5% AXIAL
Expanded Description 180 Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series CF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 180
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CF12JT180RCT-ND CF12JT180R Stackpole Electronics Inc. Cut Tape (CT) ? 16.640 - Immediate
0,09000 1

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CF12JT180RTR-ND CF12JT180R Stackpole Electronics Inc. Tape & Reel (TR) ? 15.000 - Immediate
0,00798 5.000
Additional Resources
Standard Package ? 1.000

12:42:29 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,01397 13,97
2.000 0,01206 24,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback