Add To Favorites
Product Overview
Digi-Key Part Number SG9011CT-ND
Quantity Available 1.776
Can ship immediately
Manufacturer

Manufacturer Part Number

SGC3S200

Description CAP TRIMMER 5.5-20PF 500V SMD
Expanded Description 5.5 ~ 20pF Trimmer Capacitor 500V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SGC3S Series Drawing
Catalog Page 2124 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sprague-Goodman

Series SGC3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 5.5 ~ 20pF
Adjustment Type Top Adjustment
Voltage - Rated 500V
Size / Dimension Rectangular - 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
Mounting Type Surface Mount
Features Low Profile
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SG9011CT

03:26:40 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,19300 11,93
25 1,09360 27,34
50 1,03400 51,70
100 0,89490 89,49
250 0,79548 198,87
500 0,67616 338,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SG9011TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,53269
  • Digi-Reel® ? : SG9011DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.776 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback