Add To Favorites
Product Overview
Digi-Key Part Number SG9010CT-ND
Quantity Available 2.695
Can ship immediately
Manufacturer

Manufacturer Part Number

SGC3S100

Description CAP TRIMMER 3-10PF 500V SMD
Expanded Description 3 ~ 10pF Trimmer Capacitor 500V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SGC3S Series Drawing
Catalog Page 2124 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sprague-Goodman

Series SGC3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 3 ~ 10pF
Adjustment Type Top Adjustment
Voltage - Rated 500V
Size / Dimension Rectangular - 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
Mounting Type Surface Mount
Features Low Profile
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SG9010CT

19:40:34 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,20500 12,05
25 1,10440 27,61
50 1,04440 52,22
100 0,90380 90,38
250 0,80336 200,84
500 0,68286 341,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SG9010TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,52392
  • Digi-Reel® ? : SG9010DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.695 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback