Add To Favorites
Product Overview
Digi-Key Part Number SG9008CT-ND
Quantity Available 4.509
Can ship immediately
Manufacturer

Manufacturer Part Number

SGC3S030

Description CAP TRIMMER 1.2-3PF 500V SMD
Expanded Description 1.2 ~ 3pF Trimmer Capacitor 500V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SGC3S Series Drawing
Catalog Page 2124 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sprague-Goodman

Series SGC3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 1.2 ~ 3pF
Adjustment Type Top Adjustment
Voltage - Rated 500V
Size / Dimension Rectangular - 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
Mounting Type Surface Mount
Features Low Profile
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SG9008CT

12:05:02 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,16000 11,60
25 1,06400 26,60
50 1,00580 50,29
100 0,87050 87,05
250 0,77376 193,44
500 0,65770 328,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SG9008TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,51815
  • Digi-Reel® ? : SG9008DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.509 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback