Add To Favorites
Product Overview
Digi-Key Part Number SG3014-ND
Quantity Available 7.879
Can ship immediately
Manufacturer

Manufacturer Part Number

GZC18100

Description CAP TRIMMER 10-180PF 100V TH
Expanded Description 12 ~ 180pf Trimmer Capacitor 100V Top and Bottom Adjustment Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets GC,GSX,GX,GY,GZ Series
Catalog Page 2124 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sprague-Goodman

Series FILMTRIM®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 12 ~ 180pf
Adjustment Type Top and Bottom Adjustment
Voltage - Rated 100V
Size / Dimension Round - 0.433" Dia (11.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Mounting Type Through Hole
Features General Purpose
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names SG3014

21:45:16 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,56000 7,56
10 6,71900 67,19
25 6,38280 159,57
50 5,87880 293,94
100 5,37490 537,49
250 4,87100 1.217,75
500 4,61904 2.309,52
1.000 4,28311 4.283,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback