Add To Favorites
Product Overview
Digi-Key Part Number SG3013-ND
Quantity Available 4.405
Can ship immediately
Manufacturer

Manufacturer Part Number

GZC15100

Description CAP TRIMMER 10-150PF 100V TH
Expanded Description 10 ~ 150pF Trimmer Capacitor 100V Top and Bottom Adjustment Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GC,GSX,GX,GY,GZ Series
Catalog Page 2124 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sprague-Goodman

Series FILMTRIM®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 10 ~ 150pF
Adjustment Type Top and Bottom Adjustment
Voltage - Rated 100V
Size / Dimension Round - 0.433" Dia (11.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Mounting Type Through Hole
Features General Purpose
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names SG3013

20:24:30 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,26000 6,26
10 5,56400 55,64
25 5,28600 132,15
50 4,86880 243,44
100 4,45140 445,14
250 4,03408 1.008,52
500 3,82542 1.912,71
1.000 3,54721 3.547,21
5.000 3,44984 17.249,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback