Add To Favorites
Product Overview
Digi-Key Part Number SG3011-ND
Quantity Available 3.525
Can ship immediately
Manufacturer

Manufacturer Part Number

GZC10100

Description CAP TRIMMER 9-100PF 100V TH
Expanded Description 9 ~ 100pF Trimmer Capacitor 100V Top and Bottom Adjustment Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GC,GSX,GX,GY,GZ Series
Catalog Page 2124 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sprague-Goodman

Series FILMTRIM®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 9 ~ 100pF
Adjustment Type Top and Bottom Adjustment
Voltage - Rated 100V
Size / Dimension Round - 0.433" Dia (11.00mm)
Height - Seated (Max) 0.449" (11.40mm)
Mounting Type Through Hole
Features General Purpose
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names SG3011

18:34:36 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,01000 4,01
10 3,60700 36,07
25 3,36640 84,16
50 3,12560 156,28
100 2,72490 272,49
250 2,40428 601,07
500 2,24402 1.122,01
1.000 2,08373 2.083,73
5.000 2,00358 10.017,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback