Add To Favorites
Product Overview
Digi-Key Part Number SG3009-ND
Quantity Available 2.784
Can ship immediately
Manufacturer

Manufacturer Part Number

GYC65000

Description CAP TRIMMER 4.5-65PF 100V TH
Expanded Description 4.5 ~ 65pF Trimmer Capacitor 100V Top and Bottom Adjustment Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets GC,GSX,GX,GY,GZ Series
Catalog Page 2124 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sprague-Goodman

Series FILMTRIM®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 4.5 ~ 65pF
Adjustment Type Top and Bottom Adjustment
Voltage - Rated 100V
Size / Dimension Round - 0.433" Dia (11.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Mounting Type Through Hole
Features General Purpose
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names SG3009

07:53:40 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,92000 2,92
10 2,35700 23,57
25 2,21600 55,40
50 2,02740 101,37
100 1,83870 183,87
250 1,50868 377,17
500 1,36726 683,63
1.000 1,27296 1.272,96
5.000 1,20224 6.011,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback