Add To Favorites
Product Overview
Digi-Key Part Number SG3008-ND
Quantity Available 2.460
Can ship immediately
Manufacturer

Manufacturer Part Number

GYC40000

Description CAP TRIMMER 3-40PF 100V TH
Expanded Description 3 ~ 40pF Trimmer Capacitor 100V Top and Bottom Adjustment Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets GC,GSX,GX,GY,GZ Series
Catalog Page 2124 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sprague-Goodman

Series FILMTRIM®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 3 ~ 40pF
Adjustment Type Top and Bottom Adjustment
Voltage - Rated 100V
Size / Dimension Round - 0.433" Dia (11.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Mounting Type Through Hole
Features General Purpose
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names SG3008

07:32:40 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,65000 3,65
10 2,94100 29,41
25 2,76440 69,11
50 2,52920 126,46
100 2,29390 229,39
250 1,88212 470,53
500 1,70568 852,84
1.000 1,58805 1.588,05
5.000 1,49983 7.499,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback