Add To Favorites
Product Overview
Digi-Key Part Number SG3005-ND
Quantity Available 3.962
Can ship immediately
Manufacturer

Manufacturer Part Number

GYA36000

Description CAP TRIMMER 3-36PF 100V TH
Expanded Description 3 ~ 36pF Trimmer Capacitor 100V Top and Bottom Adjustment Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets GC,GSX,GX,GY,GZ Series
Catalog Page 2124 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sprague-Goodman

Series FILMTRIM®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 3 ~ 36pF
Adjustment Type Top and Bottom Adjustment
Voltage - Rated 100V
Size / Dimension Round - 0.335" Dia (8.50mm)
Height - Seated (Max) 0.402" (10.20mm)
Mounting Type Through Hole
Features General Purpose
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names SG3005

19:45:54 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,07000 3,07
10 2,48100 24,81
25 2,25560 56,39
50 2,16540 108,27
100 1,89460 189,46
250 1,62400 406,00
500 1,44354 721,77
1.000 1,26310 1.263,10
5.000 1,17288 5.864,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback