Add To Favorites
Product Overview
Digi-Key Part Number SG2020CT-ND
Quantity Available 21.312
Can ship immediately
Manufacturer

Manufacturer Part Number

GSX366

Description CAP TRIMMER 1-20PF 100V SMD
Expanded Description 1 ~ 20pF Trimmer Capacitor 100V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets GC,GSX,GX,GY,GZ Series
Catalog Page 2123 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sprague-Goodman

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 1 ~ 20pF
Adjustment Type Top Adjustment
Voltage - Rated 100V
Size / Dimension Rectangular - 0.283" L x 0.213" W (7.20mm x 5.40mm)
Height - Seated (Max) 0.102" (2.60mm)
Mounting Type Surface Mount
Features Low Profile
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SG2020CT

05:03:10 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,06000 3,06
10 2,47200 24,72
25 2,32440 58,11
50 2,12640 106,32
100 1,92850 192,85
250 1,58236 395,59
500 1,43402 717,01
1.000 1,33512 1.335,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SG2020TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 1,19207
  • Digi-Reel® ? : SG2020DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.312 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback