Add To Favorites
Product Overview
Digi-Key Part Number SOU2138CT-ND
Quantity Available 8.022
Can ship immediately
Manufacturer

Manufacturer Part Number

SC16M1D70

Description CONTACT SOCKET 16-18AWG CRIMP
Expanded Description Socket Contact Gold Crimp 16-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series Trim Trio® SM/SC-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-18 AWG
Material Copper Alloy
Plating Gold
Plating - Thickness Flash
 
For Use With
Additional Resources
Standard Package ? 1
Other Names SOU2138CT

20:04:24 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,70000 7,00
25 0,65760 16,44
50 0,63060 31,53
100 0,60310 60,31
250 0,54828 137,07
500 0,49344 246,72
1.000 0,44547 445,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOU2138TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,40498
Send Feedback