Add To Favorites
Product Overview
Digi-Key Part Number SOU2137CT-ND
Quantity Available 8.890
Can ship immediately
Manufacturer

Manufacturer Part Number

SC16M11TK6

Description CONTACT SOCKET 16-18AWG CRIMP
Expanded Description Socket Contact Tin Crimp 16-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series Trim Trio® SM/SC-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-18 AWG
Material Copper Alloy
Plating Tin
Plating - Thickness 19.7µin (0.50µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SOU2137CT

21:08:01 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,47400 4,74
25 0,42640 10,66
50 0,37880 18,94
100 0,36310 36,31
250 0,33144 82,86
500 0,31568 157,84
1.000 0,26043 260,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOU2137TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,23317
  • Digi-Reel® ? : SOU2137DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback