Add To Favorites
Product Overview
Digi-Key Part Number 433-1007-6-ND
Quantity Available 20.081
Can ship immediately
Manufacturer

Manufacturer Part Number

ST-03CH

Description AUDIO MAGNETIC XDCR 4-6V SMD
Expanded Description Zero-Peak Signal Buzzer Single Tone 2.73kHz Magnetic 4 ~ 6V 87dB @ 5V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ST-03CH Spec
Sound File 2,73KHz
Catalog Page 2562 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Soberton Inc.

Series ST
Packaging ? Digi-Reel® ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 5V
Voltage Range 4 ~ 6V
Frequency 2.73kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level 87dB @ 5V, 10cm
Current - Supply 70mA
Port Location Side
Operating Temperature -30°C ~ 85°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max) 0.138" (3.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 433-1007-6

09:44:05 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,91000 2,91
10 2,32300 23,23
25 2,09040 52,26
50 1,85820 92,91
100 1,80010 180,01
250 1,74204 435,51
500 1,68396 841,98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback