Add To Favorites
Product Overview
Digi-Key Part Number 433-1007-1-ND
Quantity Available 28.678
Can ship immediately
Manufacturer

Manufacturer Part Number

ST-03CH

Description AUDIO MAGNETIC XDCR 4-6V SMD
Expanded Description Zero-Peak Signal Buzzer Single Tone 2.73kHz Magnetic 4 ~ 6V 88dB @ 5V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ST-03CH Specification
Sound File 2730Hz
Catalog Page 2562 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Soberton Inc.

Series ST
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 5V
Voltage Range 4 ~ 6V
Frequency 2.73kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level 88dB @ 5V, 10cm
Current - Supply 100mA
Port Location Side
Operating Temperature -30°C ~ 70°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max) 0.138" (3.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 433-1007-1

00:24:33 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,83000 2,83
10 2,25900 22,59
25 2,03320 50,83
50 1,80740 90,37
100 1,75100 175,10
250 1,69448 423,62
500 1,63800 819,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 433-1007-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 1,43774
Send Feedback