Add To Favorites
Product Overview
Digi-Key Part Number 433-1005-1-ND
Quantity Available 6.029
Can ship immediately
Manufacturer

Manufacturer Part Number

ST-03BL

Description AUDIO MAGNETIC XDCR 2.5-4.5V SMD
Expanded Description Zero-Peak Signal Buzzer Single Tone 2.3kHz Magnetic 2.5 ~ 4.5V 82dB @ 3.6V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ST-03BL Spec
Sound File 2300Hz
3D Model ST-03BL.igs
ST-03BL.stp
Catalog Page 2562 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Soberton Inc.

Series ST
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3.6V
Voltage Range 2.5 ~ 4.5V
Frequency 2.3kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level 82dB @ 3.6V, 10cm
Current - Supply 100mA
Port Location Side
Operating Temperature -30°C ~ 70°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max) 0.138" (3.50mm)
 
You May Also Be Interested In
  • AYZ0202AGRLC - C&K | 401-2013-1-ND DigiKey Electronics
  • AYZ0202AGRLC
  • C&K
  • SWITCH SLIDE DPDT 100MA 12V
  • Unit Price 1,28000
  • 401-2013-1-ND
Additional Resources
Standard Package ? 1
Other Names 433-1005-1

19:10:54 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,83000 2,83
10 2,25900 22,59
25 2,03320 50,83
50 1,80740 90,37
100 1,75100 175,10
250 1,69448 423,62
500 1,63800 819,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 433-1005-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,43774
  • Digi-Reel® ? : 433-1005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.029 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback