Add To Favorites
Product Overview
Digi-Key Part Number 271-2362-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GSC20-5G

Description AC/DC CONVERTER 5.1V 20W
Expanded Description Open Frame AC DC Converter 1 Output 5.1V 3.8A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets GSC20 Series
Product Training Modules Industrial Power Supply Solutions
Product Attributes Select All
Categories
Manufacturer

SL Power Electronics Manufacture of Condor/Ault Brands

Series GSC20
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 5.1V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.8A
Power (Watts) 20W
Applications ITE (Commercial)
Voltage - Isolation -
Efficiency 70%
Operating Temperature 0°C ~ 50°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.50" L x 2.00" W x 0.71" H (88.9mm x 50.8mm x 18.0mm)
Minimum Load Required No
Approvals CE, cURus, TUV
 
Associated Product
Additional Resources
Standard Package ? 90
Other Names 271-2362
GSC205G

06:55:19 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 57,72000 57,72
5 55,97200 279,86
10 54,22300 542,23
25 52,47320 1.311,83
50 50,72400 2.536,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback