Add To Favorites
Product Overview
Digi-Key Part Number 271-2531-ND
Quantity Available 178
Can ship immediately
Manufacturer

Manufacturer Part Number

GECA40AG

Description AC/DC CONVERTER 5V +/-12V 40W
Expanded Description Open Frame AC DC Converter 3 Output 5V 12V -12V 3.5A, 2A, 300mA 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets GECA40 Series
Product Training Modules Industrial Power Supply Solutions
Product Attributes Select All
Categories
Manufacturer

SL Power Electronics Manufacture of Condor/Ault Brands

Series GECA40
Part Status Active
Type Open Frame
Number of Outputs 3
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -12V
Voltage - Output 4 -
Current - Output (Max) 3.5A, 2A, 300mA
Power (Watts) 40W
Applications ITE (Commercial)
Voltage - Isolation -
Efficiency 80%
Operating Temperature 0°C ~ 45°C
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
Minimum Load Required -
Approvals CE
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 21
Other Names 271-2531

00:53:47 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 28,80000 28,80
5 27,95200 139,76
10 27,10500 271,05
25 26,25800 656,45
50 25,41080 1.270,54
100 24,56370 2.456,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback